E60122 | IFM electronic

Jack, M23, 12 pole, solder connection, straight, E60122

Order No.: 82P2871
EAN: 4021179060066
MPN:
E60122
E60122 IFM electronic Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
111.5863 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.59 € *
Price list
Quantity
Price per unit*
1 pcs.
111.5863 €
3 pcs.
108.4923 €
5 pcs.
105.5768 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirable socket, E60122, IFM electronic

Features

  • For incremental encoders with 12-pole M23 connector
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Safe cable connection due to soldering
Technical specifications
Version Kupplung
Thread size M23
Contact connection Lötanschluss
Orientation gerade
Pin number 12-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes