E60128 | IFM electronic
Plug, M23, 12 pole, solder connection, straight, E60128
Order No.: 82P2874
EAN: 4021179060127
MPN:
E60128
Unit Price (€ / pc.)
111.5863 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.59 € *
Price list
Quantity
Price per unit*
1 pcs.
111.5863 €
3 pcs.
108.4923 €
5 pcs.
105.5768 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable plug, E60128, IFM electronic
Features
- For incremental encoders with 12-pole M23 connector
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Safe cable connection due to soldering
Technical specifications
Version | Stecker | |
Thread size | M23 | |
Contact connection | Lötanschluss | |
Orientation | gerade | |
Pin number | 12-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |