E60174 | IFM electronic

Jack, M18, 12 pole, solder connection, straight, E60174

Order No.: 82P2878
EAN: 4021179060585
MPN:
E60174
E60174 IFM electronic Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
69.2342 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.23 € *
Price list
Quantity
Price per unit*
1 pcs.
69.2342 €
3 pcs.
66.2354 €
5 pcs.
63.4865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirable socket, E60174, IFM electronic

Features

  • For incremental encoders with 12-pole M18 connector
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Safe cable connection due to soldering
  • Robust metal version
Technical specifications
Version Kupplung
Thread size M18
Contact connection Lötanschluss
Orientation gerade
Pin number 12-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes