E7008S | IFM electronic
E7008S, Bridging plug for AS-Interface safety moduinfrared light. Lens type standard. (28 x 21)...(
Order No.: 82P8923
EAN: 4021179310116
MPN:
E7008S
Unit Price (€ / pc.)
19.2304 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bridging plug, E7008S, IFM electronic
Bridging plug for AS-Interface safety modules.
Features
- For simulating a short circuit
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Ausführung | Kurzschlussstecker | |
Gewindegröße | M12 | |
Kodierung | A | |
Kontaktoberfläche | vernickelt | |
Orientierung | gerade | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |