E70142 | IFM electronic

Jack, RD24, 7 pole, screw connection, straight, E70142

Order No.: 82P2912
EAN: 4021179071581
MPN:
E70142
E70142 IFM electronic Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
31.5826 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.58 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5826 €
3 pcs.
30.0832 €
5 pcs.
28.2863 €
10 pcs.
26.7036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirable socket, E70142, IFM electronic

Features

  • Gold-plated contacts for reliable electrical connections
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Safe cable connection with screw terminals
Technical specifications
Version Kupplung
Thread size Rd24
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 7-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes