E70170 | IFM electronic
Jack, 7/8", 1 pole, screw connection, straight, E70170
Order No.: 82P2915
EAN: 4021179071857
MPN:
E70170
Unit Price (€ / pc.)
37.0209 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.02 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0209 €
3 pcs.
35.2597 €
5 pcs.
33.1653 €
10 pcs.
31.3089 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E70170, IFM electronic
Features
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Safe cable connection with screw terminals
Technical specifications
Version | Kupplung | |
Thread size | 7/8" | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 1-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |