EVC810 | IFM electronic

Jack, M12, 5 pole, screw connection, straight, EVC810

Order No.: 82P3873
EAN: 4021179321655
MPN:
EVC810
EVC810 IFM electronic Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
29.7738 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.77 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7738 €
3 pcs.
28.3696 €
5 pcs.
26.6679 €
10 pcs.
25.1804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirable socket, EVC810, IFM electronic

Features

  • Gold-plated contacts for reliable electrical connections
  • High protection rating for the requirements of harsh industrial environments
  • Extremely effective strain relief by means of patented three-way ball clamp technology
  • Simple and fast wiring by means of screw terminals
Technical specifications
Version Kupplung
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP65/IP67/IP68/IP69K
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes