EVC815 | IFM electronic
Angle coupling, M12, 5 pole, screw connection, angled, EVC815
Order No.: 82P3878
EAN: 4021179321907
MPN:
EVC815
Unit Price (€ / pc.)
31.9515 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.95 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9515 €
3 pcs.
30.4402 €
5 pcs.
28.6195 €
10 pcs.
27.0249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, EVC815, IFM electronic
Features
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Extremely effective strain relief by means of patented three-way ball clamp technology
- Simple and fast wiring by means of screw terminals
Technical specifications
Version | Winkelkupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |