EVF566 | IFM electronic

Angle coupling, M12, 5 pole, screw connection, angled, EVF566

Order No.: 82P4297
EAN: 4021179313322
MPN:
EVF566
EVF566 IFM electronic Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
40.7813 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.78 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7813 €
3 pcs.
39.0082 €
5 pcs.
37.4017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirable socket, EVF566, IFM electronic

Features

  • Gold-plated contacts for reliable electrical connections
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Safe cable connection with screw terminals
Technical specifications
Version Winkelkupplung
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Orientation abgewinkelt
Pin number 5-polig
Degree of protection (IP) IP65/IP67/IP68/IP69K
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes