EVF570 | IFM electronic
Angle coupling, M12, 5 pole, screw connection, angled, EVF570
Order No.: 82P4301
EAN: 4021179313360
MPN:
EVF570
Unit Price (€ / pc.)
44.0895 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.09 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0895 €
3 pcs.
42.1855 €
5 pcs.
40.4243 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, EVF570, IFM electronic
Features
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Safe cable connection with screw terminals
Technical specifications
Version | Winkelkupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |