AC2434 | IFM electronic
Sensor-actuator distributor, AS-Interface, 4 x M12, AC2434
Order No.: 82P1145
EAN: 4021179313223
MPN:
AC2434
Unit Price (€ / pc.)
240.4276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
240.43 € *
Price list
Quantity
Price per unit*
1 pcs.
240.4276 €
3 pcs.
234.1444 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-i input module, AC2434, IFM electronic
AS-i input module, Compact M12 4DI no IR, C infrared light, lens type standard (28 x 21).
Technical specifications
Bus Input | 2 x M12 (5-polig, A-kodiert) | |
IO Ports | 4 x M12 | |
Power Input | M12 | |
Protocol | AS-Interface | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |