AC2485 | IFM electronic
Sensor-actuator distributor, AS-Interface, 4 x M12, AC2485
Order No.: 82P1165
EAN: 4021179289795
MPN:
AC2485
Unit Price (€ / pc.)
317.3730 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
317.37 € *
Price list
Quantity
Price per unit*
1 pcs.
317.3730 €
3 pcs.
309.3762 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-i input/output module, AC2485, IFM electronic
AS-i input/output module, 118.2 x 60 x 27 infrared light, lens type standard (28 x 21).
Technical specifications
Bus Output | 2 x M12 (5-polig, A-kodiert) | |
Bus Input | 2 x M12 (5-polig, A-kodiert) | |
IO Ports | 4 x M12 | |
Power Input | M12 | |
Protocol | AS-Interface | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |