AC2490 | IFM electronic
Sensor-actuator distributor, AS-Interface, 8 x M8, AC2490
Unit Price (€ / pc.)
315.3143 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
315.31 € *
Price list
Quantity
Price per unit*
1 pcs.
315.3143 €
3 pcs.
307.3770 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-i input/output module, AC2490, IFM electronic
AS-i input/output module, 134.5 x 30 x 23.5, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | 4 x M8 (3 pole, A coded) | |
| Bus Output | 4 x M8 (3 pole, A coded) | |
| Protocol | AS-Interface | |
| IO Ports | 8 x M8 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |