AC2516 | IFM electronic
Sensor-actuator distributor, AS-Interface, 4 x M12, AC2516
Order No.: 82P1171
EAN: 4021179004398
MPN:
AC2516
Unit Price (€ / pc.)
643.7186 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-i input module, AC2516, IFM electronic
Features
- Easy to mount and wire
- Connection of the AS-i flat cable via module lower parts
- Clearly visible powerful LEDs for displaying operation, switching status and error
- High protection rating for the requirements of harsh industrial environments
- Robust M12 connectors for connecting sensors and actuators
Technical specifications
Bus Input | M12 (5-polig, A-kodiert) | |
IO Ports | 4 x M12 | |
Power Input | M12 | |
Protocol | AS-Interface | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |