AC2519 | IFM electronic
Sensor-actuator distributor, AS-Interface, 4 x M12, AC2519
Order No.: 82P1174
EAN: 4021179004428
MPN:
AC2519
Unit Price (€ / pc.)
674.6229 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-i output module, AC2519, IFM electronic
Features
- Easy to mount and wire
- Connection of the AS-i flat cable via module lower parts
- Clearly visible powerful LEDs for displaying operation, switching status and error
- High protection rating for the requirements of harsh industrial environments
- Robust M12 connectors for connecting sensors and actuators
Technical specifications
Bus Output | M12 (5-polig, A-kodiert) | |
IO Ports | 4 x M12 | |
Power Input | M12 | |
Protocol | AS-Interface | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |