AC2900 | IFM electronic
Power distributor, AS-Interface, 8 x M12 (5 pole), AC2900
Order No.: 82P8976
EAN: 4021179004954
MPN:
AC2900
Unit Price (€ / pc.)
293.8705 € *
Available: 0 pcs.
Leadtime: 1 Week **
Passive power distributor, AC2900, IFM electronic
Passive power distributor for the use in wet areas of the food and beverage industry.
Features
- Hygienic design without corners and edges
- Resistant to high-pressure cleaning with aggressive cleaning agents
- For use in hygienic and wet areas in the food industry
Technical specifications
Bus Input | M12 (A-kodiert) | |
IO Ports | 8 x M12 (5 polig) | |
Power Input | M12 | |
Protocol | AS-Interface | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |