AC2950 | IFM electronic
Power distributor, AS-Interface, M12 (4 pole, 1 input / 5 pole 4 output), AC2950
Order No.: 82P8974
EAN: 4021179326551
MPN:
AC2950
Unit Price (€ / pc.)
142.7643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Passive power distributor, AC2950, IFM electronic
Passive power distributor, Robust design thanks to full potting.
Features
- Clearly visible LEDs for displaying operation, switching status and error
- Large operating temperature range and high protection rating
- High protection rating for the requirements of harsh industrial environments
- Robust M12 connectors for connecting sensors and actuators
Technical specifications
Bus Output | M12 (A-kodiert) | |
Bus Input | M12 (A-kodiert) | |
IO Ports | M12 (4-polig, 1 Input / 5-polig 4 Output) | |
Power Input | M12 | |
Protocol | AS-Interface | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |