AC505S | IFM electronic
Sensor-actuator distributor, AS-Interface, 2 x M12, AC505S
Order No.: 82P1222
EAN: 4021179268714
MPN:
AC505S
Unit Price (€ / pc.)
298.1664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
298.17 € *
Price list
Quantity
Price per unit*
1 pcs.
298.1664 €
3 pcs.
290.3600 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-i input module, AC505S, IFM electronic
AS-i input module, Connector infrared light, lens type standard (28 x 21).
Technical specifications
Bus Input | M12 (5-polig, A-kodiert) | |
IO Ports | 2 x M12 | |
Power Input | M12 | |
Protocol | AS-Interface | |
Degree of protection (IP) | IP67 | |
Signal type | NPN-PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |