AC514A | IFM electronic
Sensor-actuator distributor, AS-Interface, 4 x M12, AC514A
Order No.: 82P1230
EAN: 4021179238137
MPN:
AC514A
Unit Price (€ / pc.)
284.3267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
284.33 € *
Price list
Quantity
Price per unit*
1 pcs.
284.3267 €
3 pcs.
276.8773 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-i input/output module, AC514A, IFM electronic
Features
- Easy toolless installation and wiring thanks to quick mounting technology
- Three freely selectable directions of the flat cable
- Clearly visible powerful LEDs for displaying operation, status and function
- For applications in hazardous areas
- Robust M12 connectors for connecting sensors and actuators
Technical specifications
Bus Output | 2 x M12 (5-polig, A-kodiert) | |
Bus Input | 2 x M12 (5-polig, A-kodiert) | |
IO Ports | 4 x M12 | |
Power Input | M12 | |
Protocol | AS-Interface | |
Degree of protection (IP) | IP50 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |