AC5200 | IFM electronic
Power distributor, AS-Interface, 4 x M12 (5 pole), AC5200
Order No.: 82P8971
EAN: 4021179005425
MPN:
AC5200
Unit Price (€ / pc.)
102.4590 € *
Available: 0 pcs.
Leadtime: 1 Week **
Passive power distributor, AC5200, IFM electronic
Passive power distributor, Easy toolless installation and wiring thanks to quick mounting technology.
Features
- Three freely selectable directions of the flat cable
- Clearly visible powerful LEDs for displaying operation, switching status and error
- Simple guided creation of monitoring tasks
- Tree structure for a structured administration of devices and data
Technical specifications
Bus Input | M12 (A-kodiert) | |
IO Ports | 4 x M12 (5 polig) | |
Power Input | M12 | |
Protocol | AS-Interface | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |