AC5225 | IFM electronic

Sensor-actuator distributor, AS-Interface, IO-Link, 2 x M12 (5 pole, A coded), AC5225

Order No.: 82P1249
EAN: 4021179240789
MPN:
AC5225
AC5225 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
316.8732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
316.87 € *
Price list
Quantity
Price per unit*
1 pcs.
316.8732 €
3 pcs.
308.9002 €
*incl. VAT plus shipping costs
**Subject to prior sale

AS-i input module, AC5225, IFM electronic

Features

  • Easy toolless installation and wiring thanks to quick mounting technology
  • Three freely selectable directions of the flat cable
  • Clearly visible powerful LEDs for displaying operation, switching status and error
  • High protection rating for the requirements of harsh industrial environments
  • Robust M12 connectors for connecting sensors and actuators
Technical specifications
IO Ports 2 x M12 (5-polig, A-Kodiert)
Power Input M12
Protocol AS-Interface, IO-Link
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes