AC5274 | IFM electronic
Sensor-actuator distributor, AS-Interface, 7 x M12, AC5274
Order No.: 82P1268
EAN: 4021179247672
MPN:
AC5274
Unit Price (€ / pc.)
315.3619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
315.36 € *
Price list
Quantity
Price per unit*
1 pcs.
315.3619 €
3 pcs.
307.0914 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-i input/output module, AC5274, IFM electronic
Features
- Easy toolless installation and wiring thanks to quick mounting technology
- Three freely selectable directions of the flat cable
- Clearly visible powerful LEDs for displaying operation, switching status and error
- High protection rating for the requirements of harsh industrial environments
- Robust M12 connectors for connecting sensors and actuators
Technical specifications
Bus Output | 3 x M12 (5-polig, A-kodiert) | |
Bus Input | 4 x M12 (5-polig, A-kodiert) | |
IO Ports | 7 x M12 | |
Power Input | M12 | |
Protocol | AS-Interface | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |