AC5275 | IFM electronic
Sensor-actuator distributor, AS-Interface, 8 x M12, AC5275
Order No.: 82P1269
EAN: 4021179238182
MPN:
AC5275
Unit Price (€ / pc.)
312.2917 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
312.29 € *
Price list
Quantity
Price per unit*
1 pcs.
312.2917 €
3 pcs.
304.1164 €
*incl. VAT plus shipping costs
**Subject to prior sale
AS-i input/output module, AC5275, IFM electronic
Features
- Easy toolless installation and wiring thanks to quick mounting technology
- Three freely selectable directions of the flat cable
- Clearly visible powerful LEDs for displaying operation, switching status and error
- High protection rating for the requirements of harsh industrial environments
- Robust M12 connectors for connecting sensors and actuators
Technical specifications
Bus Ausgang | 4 x M12 (5-polig, A-kodiert) | |
Bus Eingang | 4 x M12 (5-polig, A-kodiert) | |
IO Ports | 8 x M12 | |
Leistungsanschluss | M12 | |
Protokoll | AS-Interface | |
Schutzart (IP) | IP67 | |
Signalart | PNP |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |