AL1103 | IFM electronic

Sensor-actuator distributor, PROFINET, 8 x M12, AL1103

Order No.: 82P1300
EAN: 4021179308908
MPN:
AL1103
Series: AL
AL1103 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
675.6939 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
675.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
675.6939 €

IO-Link master StandardLine, AL1103, IFM electronic

Features

  • Reliable transmission of machine data, process parameters and diagnostic data to the controller
  • With integrated PROFINET interface
  • High protection rating for the requirements of the food and beverage industry
Technical specifications
Filter Property Value
Power Input M12
Bus Input 16 x M12 (5 pole, D coded)
Bus Output 8 x M12 (5 pole, D coded)
Protocol PROFINET
IO Ports 8 x M12
Degree of protection (IP) IP65/IP66/IP67/IP69K
Logistics
Property Value
Country of origin PL
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes