AL1301 | IFM electronic
Sensor-actuator distributor, PROFINET, MQTT JSON, 4 x M12, AL1301
Order No.: 82P1310
EAN: 4021179312196
MPN:
AL1301
Unit Price (€ / pc.)
589.6331 € *
Available: 0 pcs.
Leadtime: 1 Week **
IO-Link master DataLine, AL1301, IFM electronic
Features
- Separation between automation network and IT network
- Reliable transmission of machine data, process parameters and diagnostic data to the controller
- With ProfiNet interface and separate MQTT JSON interface
- High protection rating for the requirements of the food and beverage industry
Technical specifications
Bus Ausgang | 4 x M12 (5-polig, D-kodiert) | |
Bus Eingang | 8 x M12 (5-polig, D-kodiert) | |
IO Ports | 4 x M12 | |
Leistungsanschluss | M12 | |
Protokoll | PROFINET, MQTT JSON | |
Schutzart (IP) | IP65/IP66/IP67/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |