AL1330 | IFM electronic
Sensor-actuator distributor, EtherCAT, MQTT JSON, 4 x M12, AL1330
Order No.: 82P1317
EAN: 4021179312264
MPN:
AL1330
Unit Price (€ / pc.)
522.6242 € *
Available: 0 pcs.
Leadtime: 1 Week **
IO-Link master DataLine, AL1330, IFM electronic
Features
- Separation between automation network and IT network
- Reliable transmission of machine data, process parameters and diagnostic data to the controller
- With EtherCat interface and separate MQTT JSON interface
- Robust housing for use in harsh industrial environments
Technical specifications
Bus Output | 4 x M12 (5-polig, D-kodiert) | |
Bus Input | 8 x M12 (5-polig, D-kodiert) | |
IO Ports | 4 x M12 | |
Power Input | M12 | |
Protocol | EtherCAT, MQTT JSON | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |