AL1333 | IFM electronic
Sensor-actuator distributor, EtherCAT, MQTT JSON, 8 x M12, AL1333
Order No.: 82P1320
EAN: 4021179312295
MPN:
AL1333
Unit Price (€ / pc.)
696.7212 € *
Available: 0 pcs.
Leadtime: 1 Week **
IO-Link master DataLine, AL1333, IFM electronic
Features
- Separation between automation network and IT network
- Reliable transmission of machine data, process parameters and diagnostic data to the controller
- With EtherCat interface and separate MQTT JSON interface
- High protection rating for the requirements of the food and beverage industry
Technical specifications
Bus Ausgang | 8 x M12 (5-polig, D-kodiert) | |
Bus Eingang | 16 x M12 (5-polig, D-kodiert) | |
IO Ports | 8 x M12 | |
Leistungsanschluss | M12 | |
Protokoll | EtherCAT, MQTT JSON | |
Schutzart (IP) | IP65/IP66/IP67/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |