AL1351 | IFM electronic
Sensor-actuator distributor, MQTT JSON, 4 x M12, AL1351
Order No.: 82P1326
EAN: 4021179316729
MPN:
AL1351
Unit Price (€ / pc.)
566.797 € *
Available: 0 pcs.
Leadtime: 1 Week **
IO-Link master DataLine, AL1351, IFM electronic
Features
- High protection rating for the requirements of the food and beverage industry
Technical specifications
Bus Output | 4 x M12 (5-polig, D-kodiert) | |
Bus Input | 8 x M12 (5-polig, D-kodiert) | |
IO Ports | 4 x M12 | |
Power Input | M12 | |
Protocol | MQTT JSON | |
Degree of protection (IP) | IP65/IP66/IP67/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |