AL2205 | IFM electronic
Sensor-actuator distributor, 16 x M12, AL2205
Order No.: 82P1347
EAN: 4021179324489
MPN:
AL2205
Unit Price (€ / pc.)
563.2508 € *
Available: 0 pcs.
Leadtime: 1 Week **
IO-Link input/output module, AL2205, IFM electronic
Features
- Different digital and analogue input / output functions for IO-Link communication in just one module
- 8 independently configurable I/O ports
- Electrical separation between auxiliary voltage and IO-Link
Technical specifications
Bus Output | 8 x M12 (5-polig, A-kodiert) | |
Bus Input | 16 x M12 (5-polig, A-kodiert) | |
IO Ports | 16 x M12 | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67/IP69K | |
Signal type | PNP |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |