AL2240 | IFM electronic
Sensor-actuator distributor, 6 x M12, AL2240
Order No.: 82P1352
EAN: 4021179316996
MPN:
AL2240
Unit Price (€ / pc.)
286.4092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
286.41 € *
Price list
Quantity
Price per unit*
1 pcs.
286.4092 €
3 pcs.
278.9122 €
*incl. VAT plus shipping costs
**Subject to prior sale
IO-Link input module, AL2240, IFM electronic
Features
- Pre-processing of the input signals by digital input filters
- High protection rating for the requirements of the food and beverage industry
Technical specifications
Bus Input | 12 x M12 (5-polig, A-kodiert) | |
IO Ports | 6 x M12 | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67/IP69K | |
Signal type | PNP |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |