AL2241 | IFM electronic

Sensor-actuator distributor, 10 x M12, AL2241

Order No.: 82P1353
EAN: 4021179316583
MPN:
AL2241
Series: AL
AL2241 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
449.5820 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
449.58 € *
Price list
Quantity
Price per unit*
1 pcs.
449.5820 €
3 pcs.
438.2532 €
*incl. VAT plus shipping costs
Subject to prior sale

IO-Link input module, AL2241, IFM electronic

Features

  • Extension of IO-Link master modules by up to 20 digital inputs
  • Pre-processing of the input signals by digital input filters
  • High protection rating for the requirements of the food and beverage industry
Technical specifications
Filter Property Value
Power Input M12
Bus Input 20 x M12 (5 pole, A coded)
IO Ports 10 x M12
Signal type PNP
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Property Value
Country of origin PL
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes