AL2321 | IFM electronic
Sensor-actuator distributor, 8 x M12, AL2321
Order No.: 82P1354
EAN: 4021179324526
MPN:
AL2321
Unit Price (€ / pc.)
435.6114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
435.61 € *
Price list
Quantity
Price per unit*
1 pcs.
435.6114 €
3 pcs.
424.6396 €
*incl. VAT plus shipping costs
**Subject to prior sale
IO-Link input/output module, AL2321, IFM electronic
Features
- Each connection can be used as a digital input or output
- 8 independently configurable I/O ports
Technical specifications
Bus Output | 16 x M12 (5-polig, A-kodiert) | |
Bus Input | 16 x M12 (5-polig, A-kodiert) | |
IO Ports | 8 x M12 | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |