AL2341 | IFM electronic
Sensor-actuator distributor, 10 x M12, AL2341
Order No.: 82P1359
EAN: 4021179316590
MPN:
AL2341
Unit Price (€ / pc.)
385.3220 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
385.32 € *
Price list
Quantity
Price per unit*
1 pcs.
385.3220 €
3 pcs.
375.6116 €
*incl. VAT plus shipping costs
**Subject to prior sale
IO-Link input module, AL2341, IFM electronic
Features
- Extension of IO-Link master modules by up to 20 digital inputs
- Pre-processing of the input signals by digital input filters
- Robust design for use in harsh industrial environments
Technical specifications
Bus Input | 20 x M12 (5-polig, A-kodiert) | |
IO Ports | 10 x M12 | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |