AL2411 | IFM electronic
Sensor-actuator distributor, 8 x M12, AL2411
Order No.: 82P1363
EAN: 4021179309004
MPN:
AL2411
Unit Price (€ / pc.)
286.5758 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
286.58 € *
Price list
Quantity
Price per unit*
1 pcs.
286.5758 €
3 pcs.
279.0669 €
*incl. VAT plus shipping costs
**Subject to prior sale
IO-Link input module, AL2411, IFM electronic
Features
- Compact design due to M8 sockets
- Robust design for use in harsh industrial environments
- Detection of short circuit and overvoltage
Technical specifications
Bus Input | 8 x M12 (5-polig, A-kodiert) | |
IO Ports | 8 x M12 | |
Power Input | M12/M8 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |