E11775 | IFM electronic
Sensor-actuator distributor, 8 x M12, E11775
Order No.: 82P1784
EAN: 4021179039505
MPN:
E11775
Unit Price (€ / pc.)
424.1517 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
424.15 € *
Price list
Quantity
Price per unit*
1 pcs.
424.1517 €
3 pcs.
413.4536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splitter box, E11775, IFM electronic
Features
- Specially for the use in wet areas of the food and beverage industry
- Hygienic design without corners and edges
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Clearly visible powerful LEDs for displaying operation, switching status and error
- Large number of slots
Technical specifications
IO Ports | 8 x M12 | |
Cable length | 10 m | |
Power Input | M12 | |
Degree of protection (IP) | IP69K | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |