E11847 | IFM electronic
Sensor-actuator distributor, 8 x M12, E11847
Order No.: 82P1804
EAN: 4021179040211
MPN:
E11847
Unit Price (€ / pc.)
462.8029 € *
Available: 0 pcs.
Leadtime: 1 Week **
Splitter box, E11847, IFM electronic
Features
- Specially for the use in wet areas of the food and beverage industry
- Hygienic design without corners and edges
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Clearly visible powerful LEDs for displaying operation, switching status and error
- Large number of slots
Technical specifications
IO Ports | 8 x M12 | |
Cable length | 25 m | |
Power Input | M12 | |
Degree of protection (IP) | IP69K | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |