EBC010 | IFM electronic
Sensor-actuator distributor, 8 x M12, EBC010
Order No.: 82P3047
EAN: 4021179249003
MPN:
EBC010
Unit Price (€ / pc.)
166.9927 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.99 € *
Price list
Quantity
Price per unit*
1 pcs.
166.9927 €
3 pcs.
162.3755 €
5 pcs.
158.0082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splitter box, EBC010, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- Mechanical end stop to protect the O-ring from destruction
- Robust housing for use in harsh industrial environments
- LEDs clearly visible even under bright lighting
Technical specifications
IO Ports | 8 x M12 | |
Power Input | M23 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |