EBC015 | IFM electronic

Sensor-actuator distributor, 4 x M12, EBC015

Order No.: 82P3052
EAN: 4021179249058
MPN:
EBC015
Series: EBC
EBC015 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
131.9948 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
131.99 € *
Price list
Quantity
Price per unit*
1 pcs.
131.9948 €
3 pcs.
128.3415 €
5 pcs.
124.8905 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter box, EBC015, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Robust housing for use in harsh industrial environments
  • LEDs clearly visible even under bright lighting
Technical specifications
Filter Property Value
Power Input cable
IO Ports 4 x M12
Signal type PNP
Cable length 5 m
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes