EBC024 | IFM electronic
Sensor-actuator distributor, 8 x M12, EBC024
Order No.: 82P3061
EAN: 4021179249140
MPN:
EBC024
Unit Price (€ / pc.)
251.2328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
251.23 € *
Price list
Quantity
Price per unit*
1 pcs.
251.2328 €
3 pcs.
244.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splitter box, EBC024, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- Mechanical end stop to protect the O-ring from destruction
- Robust housing for use in harsh industrial environments
- Clearly visible LEDs for indicating switching status and operation
Technical specifications
IO Ports | 8 x M12 | |
Cable length | 5 m | |
Power Input | Kabel | |
Degree of protection (IP) | IP67/IP68 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |