EBC030 | IFM electronic
Sensor-actuator distributor, 6 x M12, EBC030
Order No.: 82P3067
EAN: 4021179249201
MPN:
EBC030
Unit Price (€ / pc.)
283.6365 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
283.64 € *
Price list
Quantity
Price per unit*
1 pcs.
283.6365 €
3 pcs.
276.2109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splitter box, EBC030, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- Mechanical end stop to protect the O-ring from destruction
- Robust housing for use in harsh industrial environments
- High shock and vibration resistance
Technical specifications
IO Ports | 6 x M12 | |
Cable length | 10 m | |
Power Input | Kabel | |
Degree of protection (IP) | IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |