EBC032 | IFM electronic

Sensor-actuator distributor, 6 x M12, EBC032

Order No.: 82P3069
EAN: 4021179249225
MPN:
EBC032
EBC032 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
304.5448 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
304.54 € *
Price list
Quantity
Price per unit*
1 pcs.
304.5448 €
3 pcs.
296.5599 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splitter box, EBC032, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Robust housing for use in harsh industrial environments
  • Clearly visible LEDs for indicating switching status and operation
Technical specifications
IO Ports 6 x M12
Cable length 10 m
Power Input Kabel
Degree of protection (IP) IP67/IP68
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes