EBC037 | IFM electronic
Sensor-actuator distributor, 6 x M12, EBC037
Order No.: 82P3074
EAN: 4021179249270
MPN:
EBC037
Unit Price (€ / pc.)
120.4637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
120.46 € *
Price list
Quantity
Price per unit*
1 pcs.
120.4637 €
3 pcs.
117.1436 €
5 pcs.
113.9901 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splitter box, EBC037, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- Mechanical end stop to protect the O-ring from destruction
- Robust housing for use in harsh industrial environments
- LEDs clearly visible even under bright lighting
Technical specifications
IO Ports | 6 x M12 | |
Kabellänge | 0.5 m | |
Leistungsanschluss | Kabel | |
Schutzart (IP) | IP67/IP68 | |
Signalart | PNP |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |