EBC064 | IFM electronic
Sensor-actuator distributor, 8 x M8, EBC064
Order No.: 82P3096
EAN: 4021179268486
MPN:
EBC064
Unit Price (€ / pc.)
159.8527 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
159.85 € *
Price list
Quantity
Price per unit*
1 pcs.
159.8527 €
3 pcs.
155.4378 €
5 pcs.
151.2609 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splitter box, EBC064, IFM electronic
Features
- Compact housing for use where space is restricted
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- Mechanical end stop to protect the O-ring from destruction
- Clearly visible LEDs for indicating switching status and operation
Technical specifications
IO Ports | 8 x M8 | |
Cable length | 5 m | |
Power Input | Kabel | |
Degree of protection (IP) | IP65/IP67/IP68 | |
Signal type | NPN |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |