EBC070 | IFM electronic

Sensor-actuator distributor, 8 x M8, EBC070

Order No.: 82P3100
EAN: 4021179274944
MPN:
EBC070
EBC070 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
141.0150 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
141.02 € *
Price list
Quantity
Price per unit*
1 pcs.
141.0150 €
3 pcs.
137.1237 €
5 pcs.
133.4347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splitter box, EBC070, IFM electronic

Features

  • Compact housing for use where space is restricted
  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Clearly visible LEDs for indicating switching status and operation
Technical specifications
IO Ports 8 x M8
Cable length 2 m
Power Input Kabel
Degree of protection (IP) IP65/IP67/IP68
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes