EBC074 | IFM electronic

Sensor-actuator distributor, 8 x M8, EBC074

Order No.: 82P3101
EAN: 4021179276269
MPN:
EBC074
Series: EBC
EBC074 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
321.7760 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
321.78 € *
Price list
Quantity
Price per unit*
1 pcs.
321.7760 €
3 pcs.
313.3508 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter box, EBC074, IFM electronic

Features

  • Compact housing for use where space is restricted
  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Clearly visible LEDs for indicating switching status and operation
Technical specifications
Filter Property Value
Power Input cable
IO Ports 8 x M8
Signal type PNP
Cable length 20 m
Degree of protection (IP) IP65/IP67/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes