EBC136 | IFM electronic
Sensor-actuator distributor, 10 x M8, EBC136
Order No.: 82P3109
EAN: 4021179298995
MPN:
EBC136
Unit Price (€ / pc.)
163.7678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
163.77 € *
Price list
Quantity
Price per unit*
1 pcs.
163.7678 €
3 pcs.
159.4719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splitter box, EBC136, IFM electronic
Features
- Compact housing for use where space is restricted
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- Mechanical end stop to protect the O-ring from destruction
- Clearly visible LEDs for indicating switching status and operation
Technical specifications
IO Ports | 10 x M8 | |
Cable length | 5 m | |
Power Input | Kabel | |
Degree of protection (IP) | IP65/IP67/IP68 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |