EBC138 | IFM electronic

Sensor-actuator distributor, 8 x M8, EBC138

Order No.: 82P3111
EAN: 4021179296175
MPN:
EBC138
Series: EBC
EBC138 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
130.9000 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
130.90 € *
Price list
Quantity
Price per unit*
1 pcs.
130.9000 €
3 pcs.
127.2824 €
5 pcs.
123.8552 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter box, EBC138, IFM electronic

Features

  • Compact housing for use where space is restricted
  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Clearly visible LEDs for indicating switching status and operation
Technical specifications
Filter Property Value
Power Input M12
IO Ports 8 x M8
Signal type PNP
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes