EBT005 | IFM electronic
Sensor-actuator distributor, 8 x M12, EBT005
Order No.: 82P3122
EAN: 4021179270687
MPN:
EBT005
Unit Price (€ / pc.)
203.9779 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
203.98 € *
Price list
Quantity
Price per unit*
1 pcs.
203.9779 €
3 pcs.
198.6348 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splitter box, EBT005, IFM electronic
Features
- Permanent, reliable sealing even when mounted without tools
- Robust housing for use in harsh industrial environments
- High protection rating for the requirements of the food and beverage industry
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
IO Ports | 8 x M12 | |
Power Input | Anschlussklemme | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |