DP2402 | IFM electronic

Pulse extender, DP2402

Order No.: 82P8879
EAN: 4021179331289
MPN:
DP2402
DP2402 IFM electronic Signal Converters and Measuring Transducers Image 1
DP2402 IFM electronic Signal Converters and Measuring Transducers Image 2
DP2402 IFM electronic Signal Converters and Measuring Transducers Image 3
Image may differ
Unit Price (€ / pc.)
191.0426 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
191.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.0426 €

Pulse stretcher, DP2402, IFM electronic

Pulse stretcher, normally open / normally closed; (parameterisable).

Technical specifications
Version PNP, Schließer/Öffner
Width 30 mm
Height 24 mm
Length 63 mm
Product type Impulsverlängerer
Signal output 2 x Digital
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes