N0033A | IFM electronic
Isolation amplifier, N0033A
Order No.: 82P6704
EAN: 4021179170062
MPN:
N0033A
Unit Price (€ / pc.)
223.2916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
223.29 € *
Price list
Quantity
Price per unit*
1 pcs.
223.2916 €
3 pcs.
217.4368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Isolating switching amplifier, N0033A, IFM electronic
Features
- For the operation of intrinsically safe sensors in hazardous areas
- Reliable short-circuit and wire-break monitoring
- Easy programming of the output function
- LED display to check operation, switching status and function
- Quick and easy mounting on DIN rail
Technical specifications
Breite | 20 mm | |
Gewicht | 231.9 g | |
Höhe | 118.8 mm | |
Länge | 110 mm | |
Produkt-Art | Trennschaltverstärker |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |